SAW Filter Low Loss 836.5MHz 2.6dB 50Ohm SMD 6 Pin DCS6I
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 6 |
| Package Type | DCS6I |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |