This is a low loss SAW filter with a typical center frequency of 836.5 MHz and a load impedance of 50 Ohm. It is designed for surface mount applications and operates over a temperature range of -30 to 85°C. The filter has a maximum insertion loss of 2.1 and features 4 terminals. It is a type of signal filter used in various applications.
Qualcomm B39841-B9003-E910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.1dB |
| Number of Terminals | 4 |
| Package Type | DCS4G |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.