SAW Filter RF 868MHz 3.8dB 50Ohm SMD 6 Pin SMT Automotive
Qualcomm B39871B3430U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 868MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.8dB |
| Number of Terminals | 6 |
| Package Type | SMT |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.