Qualcomm B39871B4316P810 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 0.4 |
| Terminal Pitch (mm) | 0.5 |
| Type | RF |
| Typical Center Frequency | 869MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.9dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39871B4316P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.