This low loss SAW filter has a typical center frequency of 881.5 MHz and a load impedance of 50 ohms. It is designed for surface mount applications and has a maximum insertion loss of 2. The operating temperature range is from -30 to 85 degrees Celsius.
Qualcomm B39881-B7842-C710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 5 |
| Package Type | QCS5C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39881-B7842-C710 to view detailed technical specifications.
No datasheet is available for this part.