This SAW filter is a surface mount device with a typical center frequency of 881.5 MHz and a maximum insertion loss of 2.6 dB. It operates over a temperature range of -40°C to 85°C and has a load impedance of 50 ohms. The filter is designed for use in RF applications and has a 5-terminal package type QCS5P.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |