SAW Filter Low Loss 902.875MHz 3.7dB 50Ohm SMD 8 Pin QCC8B Automotive
Qualcomm B39901-B3772-Z810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 902.875MHz |
| 3dB Bandwidth | 2.3MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Qualcomm B39901-B3772-Z810 to view detailed technical specifications.
No datasheet is available for this part.