This low loss SAW filter features a typical center frequency of 899MHz and a load impedance of 50Ohm. It is designed for surface mount applications and has a maximum insertion loss of 3. The filter operates within a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 899MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |