This low loss SAW filter features a typical center frequency of 897.5 MHz and a maximum insertion loss of 3.4. It is designed for surface mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The filter has six terminals and is packaged in a DCC6D type package.
Qualcomm B39901-B4140-U510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 897.5MHz |
| Load Impedance | 200Ohm//56nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39901-B4140-U510 to view detailed technical specifications.
No datasheet is available for this part.