This low loss SAW filter features a typical center frequency of 902.5MHz and a maximum insertion loss of 3. It is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 75°C.
Qualcomm B39901-B4697-Z810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 902.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 8 |
| Package Type | QCC8B |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39901-B4697-Z810 to view detailed technical specifications.
No datasheet is available for this part.