This SAW filter is a surface mount component with a typical center frequency of 897.5 MHz and a maximum insertion loss of 2.4 dB. It is designed to operate over a temperature range of -30°C to 85°C and has a load impedance of 50 ohms. The filter has five terminals and is packaged in a QCS5P type package.
Qualcomm B39901-B8763-P810 technical specifications.
| Type | RF Band Stop |
| Typical Center Frequency | 897.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.4dB |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39901-B8763-P810 to view detailed technical specifications.
No datasheet is available for this part.