This low loss SAW filter has a typical center frequency of 897.5 MHz and a load impedance of 50 ohms. It is designed for surface mount applications and features a maximum insertion loss of 2.9 dB. The filter operates within a temperature range of -30°C to 85°C and has 6 terminals.
Qualcomm B39901-B9012-K210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 897.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 6 |
| Package Type | DCS6S |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39901-B9012-K210 to view detailed technical specifications.
No datasheet is available for this part.