SAW Filter Low Loss 897.5MHz 3dB 50Ohm SMD 6 Pin DCS6Q
Qualcomm B39901-B9015-E710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 897.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 6 |
| Package Type | DCS6Q |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39901-B9015-E710 to view detailed technical specifications.
No datasheet is available for this part.