SAW Filter RF Band Stop 897.5MHz 3.5dB 50Ohm SMD 5 Pin QCT5I
Qualcomm B39901B8746P810 technical specifications.
| Type | RF Band Stop |
| Typical Center Frequency | 897.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 5 |
| Package Type | QCT5I |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.