This surface mount SAW filter has a typical center frequency of 919.5MHz and a load impedance of 50Ohm. It is designed for surface mount applications and has a maximum insertion loss of 2.8. The filter operates within a temperature range of -35 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 919.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |