This low loss SAW filter has a typical center frequency of 938 MHz and a load impedance of 50 ohms. It is designed for surface mount applications and features a maximum insertion loss of 2.2 dB. The filter operates over a temperature range of -40°C to 85°C and has 6 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 938MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |