This low loss SAW filter features a typical center frequency of 942.5MHz and a load impedance of 200Ohm. It is designed for surface mount applications and is packaged in the QCS5A package type. The filter operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Qualcomm B39941-B7706-B610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 5 |
| Package Type | QCS5A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.