SAW Filter Low Loss 942.5MHz 2dB 50Ohm SMD 5 Pin QCS5C
Qualcomm B39941-B7833-C710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 5 |
| Package Type | QCS5C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.