SAW Filter RF 881.5MHz 2.6dB 150Ohm//21nH SMD 10 Pin QCT10L
Qualcomm B39941B9803P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 150Ohm//21nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 10 |
| Package Type | QCT10L |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.