CMOS microprocessor circuit featuring 112 terminals in a PBGA112 package. This integrated circuit utilizes a bottom terminal position and conforms to the S-PBGA-B112 JEDEC package code. Designed as a microprocessor circuit, it offers a VFBGA-112 footprint for compact integration.
Qualcomm CSR8670C-IBBH-R technical specifications.
| Number of Terminals | 112 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.