Network Proc 2.5V/3.3V 120MHz 80-Pin PQFP
Qualcomm IP2012/PQ80-120 technical specifications.
| Core Operating Frequency | 120MHz |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 2.7|3.6V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 80 |
| Package/Case | PQFP |
| Package Family Name | QFP |
No datasheet is available for this part.