This microprocessor circuit features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 80 terminals and a quad terminal position. The JEDEC package code is R-PQFP-G80, with dimensions of 14mm width and 20mm length. The supply voltage is nominally 2.5V, with a minimum of 2.3V and a maximum of 2.7V.
Qualcomm IP2022/PQ80-120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm IP2022/PQ80-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.