Telecom Circuit, 1-Func, PBGA176, 6.20 X 6.20, 0.86 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, NSP-176
Checking distributor stock and pricing after the page loads.
Qualcomm PM-8916-0-176NSP-TR-02-1-01 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 6.2 |
| Length | 6.2 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |