The SX18AC/DP microcontroller features 18 terminals and a commercial temperature grade. It operates within a temperature range of 0 to 70°C and has a speed of 50. The device includes 2048 words of FLASH ROM and 136 bytes of RAM. It is available in a R-PDIP-T18 package type.
Checking distributor stock and pricing after the page loads.
Qualcomm SX18AC/DP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 136 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.