Qualcomm SX18AC75/SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 82 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm SX18AC75/SO to view detailed technical specifications.
No datasheet is available for this part.