Qualcomm SX28AC-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 82 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm SX28AC-I/SO to view detailed technical specifications.
No datasheet is available for this part.