The QS32383SO is an industrial-grade logic bus exchanger from Quality Semiconductor. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. This device features a 24-pin SOP package and has a propagation delay of 1.25 units. The QS32383SO is designed for use in industrial applications and is suitable for environments with high temperatures.
Quality Semiconductor QS32383SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS EXCHANGER |
| Family | 32383 |
| Propagation Delay (tpd) | 1.25 |
| Number of Bits | 5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.