The QS3383SOM is a bus exchanger IC from Quality Semiconductor, designed to operate within a temperature range of -55 to 125 degrees Celsius. It features a 5V nominal supply voltage, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. This device has 24 terminals and supports 10-bit logic, with a propagation delay of 0.25 units. It also has a load capacitance of 50 units and is capable of handling true output polarity. The QS3383SOM is a military-grade device, suitable for applications requiring high reliability and performance.
Quality Semiconductor QS3383SOM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS EXCHANGER |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.