The QS74FCT2244ATQ is a commercial-grade logic IC bus driver from Quality Semiconductor. It features a dual enable low control type and supports up to 4.8 ns propagation delay. The device operates within a temperature range of 0°C to 70°C and is available in the R-PDSO-G20 package. The bus driver supports a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a maximum output current of 12 μA and a load capacitance of 50 pF.
Quality Semiconductor QS74FCT2244ATQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.