AC/DC Power Supply Triple-OUT 5V/12V/-12V 20A/6A/1A 160W 16-Pin
Checking distributor stock and pricing after the page loads.
Qualstar 400018-01-6 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 20|6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2.2A |
| Ripple & Noise | 50mV(Max)|120mV(Max)|120mV(Max) |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.