This dual output AC/DC power supply features two regulated outputs with a maximum output voltage of 56V and 12V, and a maximum output current of 2.8A. The supply has a maximum output power of 160W and an efficiency of 90%. It is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 3000VAC. The power supply operates over a temperature range of -25°C to 50°C and is configured as a fixed output type. The input connector is a pin terminal block, and a power indicator is provided. The supply is not configurable and is not intended for medical applications.
Qualstar 400032-02-1 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 56|12V |
| Maximum Output Current | 2.8|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2.2A |
| Ripple & Noise | 560mV(Max)|120mV(Max) |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.