The 400034-01-3 is a dual output regulated AC/DC power supply with a maximum output power of 160W. It features two output voltages, 56V and 12V, with maximum output currents of 2.8A and 1A respectively. The power supply operates within a temperature range of -25°C to 50°C and has a minimum isolation voltage of 3000VAC. It is configured as a fixed output type and has a pin terminal block input connector.
Qualstar 400034-01-3 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 56|12V |
| Maximum Output Current | 2.8|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2.2A |
| Ripple & Noise | 560mV(Max)|120mV(Max) |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.