This dual output AC/DC power supply features two regulated outputs with a maximum output power of 375W and an efficiency of 93%. The supply has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It also includes a power indicator and meets a minimum isolation voltage of 3000VAC.
Qualstar 400052-03-1 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 28|12V |
| Maximum Output Current | 12.8|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 375W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 4.3A |
| Ripple & Noise | 200mV|80mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualstar 400052-03-1 to view detailed technical specifications.
No datasheet is available for this part.