This 3-output regulated AC/DC power supply from Qualstar features three 12V outputs with maximum currents of 23.3A, 5A, and 1A. With an efficiency of 90%, it minimizes heat generation and power loss. The supply operates within a temperature range of -25°C to 50°C and provides 3000VAC isolation between inputs and outputs.
Qualstar 400082-01-2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 12|12|12V |
| Maximum Output Current | 23.3|5|1A |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 120mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400082-01-2 to view detailed technical specifications.
No datasheet is available for this part.