AC/DC Power Supply Dual-OUT 54V/12V 2.3A/1A 125W
Qualstar 400163-01-0 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 54|12V |
| Maximum Output Current | 2.3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 540mV|120mV |
Download the complete datasheet for Qualstar 400163-01-0 to view detailed technical specifications.
No datasheet is available for this part.