The Qualstar 400163-02-8 is a dual output regulated AC/DC power supply with a maximum output voltage of 54V and 12V, and a maximum output current of 2.3A and 1A. It has a maximum output power of 125W and an efficiency of 91%. The power supply operates within a temperature range of -25°C to 50°C and has a minimum isolation voltage of 3000VAC. It is configured as a fixed output type and does not have a power indicator. The input connector type is a pin terminal block.
Qualstar 400163-02-8 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 54|12V |
| Maximum Output Current | 2.3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 540mV|120mV |
Download the complete datasheet for Qualstar 400163-02-8 to view detailed technical specifications.
No datasheet is available for this part.