The 12V 3.75A AC/DC power supply is an open frame switching power supply with a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It features a high efficiency of 85% and a minimum isolation voltage of 4000VAC. The power supply has a fixed output type and a maximum input current of 0.9 rms. It also includes a power indicator and is configurable, with a medical application. The input connector type is a pin terminal block, and the output type is fixed.
Qualstar 400204-01-2 A1 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.75A |
| Input/Output Type | AC/DC |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.9(rms)A |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400204-01-2 A1 to view detailed technical specifications.
No datasheet is available for this part.