Qualstar 400525-08-6 technical specifications.
| Warranty | 3Year |
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 41.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6.3A |
| Tolerance | ±2% |
| Ripple & Noise | 160mV |
| Pin Count | 15 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400525-08-6 to view detailed technical specifications.
No datasheet is available for this part.