The ML100-15 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 6.67A, resulting in a maximum output power of 100W. It features an efficiency of 92% and a minimum isolation voltage of 4000VAC. The power supply operates within a temperature range of -20 to 80 degrees Celsius and is suitable for medical applications. It has a pin terminal block input connector and does not include a power indicator. The output is fixed and has a load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.15A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |