AC/DC Power Supply Dual-OUT 3.3V/12V 32A/0.5A 125W 19-Pin
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 32|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 50mV|120mV |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |