The XL125-1 is a 4-output AC/DC power supply from Qualstar, featuring outputs of 3.3V, 5V, 12V, and -12V. It delivers a maximum output power of 125W and has an efficiency of 92%. The supply has a minimum isolation voltage of 3000VAC and operates within a temperature range of -25°C to 50°C. The XL125-1 is configured as a fixed output supply and has a power indicator, with a maximum input current of 1.8A. It is designed with a pin terminal block input connector and has a 20-pin count.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 10|15|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |