The XL125-12 is an open frame AC/DC power supply with two 12V outputs, each capable of delivering up to 10.4A of current. With a maximum output power of 125W and an efficiency of 92%, this power supply is well-suited for a variety of applications. The XL125-12 also features a minimum isolation voltage of 3000VAC and operates over a temperature range of -25 to 50 degrees Celsius. The power supply is configured as a fixed output type and includes a power indicator for monitoring purposes.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 10.4|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 120mV|120mV |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |