The XL125-15 AC/DC power supply from Qualstar is a 2-output switching power supply with output voltages of 15V and 12V. It can deliver a maximum output current of 8.3A and 1A respectively, with a maximum output power of 125W. The power supply operates within a temperature range of -25°C to 50°C and features a minimum isolation voltage of 3000VAC. It has a high efficiency of 92% and a low ripple and noise of 150mV and 120mV respectively. The power supply is configured as a fixed output type and has a power indicator. It is available in an open frame style with 16 pins.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|12V |
| Maximum Output Current | 8.3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 150mV|120mV |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |