The XL125-28 is a dual output AC/DC power supply with a maximum output power of 125W. It has two outputs, one at 28V and the other at 12V, with maximum output currents of 4.5A and 1A, respectively. The supply is of open frame style and has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. It also features a pin terminal block input connector and a power indicator. The XL125-28 has a minimum isolation voltage of 3000VAC and a ripple and noise of 280mV and 120mV, respectively.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 28|12V |
| Maximum Output Current | 4.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 280mV|120mV |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |