The XL125-54 is a 54V 1.9A AC/DC open frame switching power supply with a maximum output power of 125W. It operates within a temperature range of -25°C to 70°C. The power supply features a pin terminal block input connector and a fixed output type. A power indicator is also present. The XL125-54 has a maximum ripple and noise of 540mV and a 16-pin count.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Maximum Output Current | 1.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 540mV(Max) |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |