The XL125-56 AC/DC switching power supply from Qualstar features a single output voltage of 56V with a maximum output current of 1.8A, resulting in a maximum output power of 125W. The supply operates within a temperature range of -25°C to 70°C and is configured as a fixed output type. Input and output connections are made via a pin terminal block, and a power indicator is provided for monitoring purposes. The supply is designed for general use and does not meet medical application requirements.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 56V |
| Maximum Output Current | 1.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 560mV(Max) |
| Pin Count | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |