The XL125-7 is an AC/DC power supply with four outputs, each capable of delivering up to 125W of power. The supply is available in a 20-pin configuration and operates over a temperature range of -25 to 50°C. It features a high efficiency of 92% and a minimum isolation voltage of 3000VAC. The power supply is configured as a fixed output type and has a maximum input current of 1.8A. It also includes a power indicator and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 2.5|5|12|-12V |
| Maximum Output Current | 13.2|15|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |