The XL125-8 is a 3-output AC/DC power supply from Qualstar, featuring output voltages of 5V, 12V, and -12V. It delivers a maximum output power of 125W with an efficiency of 92%. The supply has a minimum isolation voltage of 3000VAC and operates within a temperature range of -25°C to 50°C. The XL125-8 is configured as a fixed output type and has a pin terminal block input connector. A power indicator is also included.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 16.5|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8A |
| Ripple & Noise | 50mV|120mV|120mV |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |