
Unfiltered power entry module featuring a 3-position, 3-contact configuration with a 10A current rating and 250VAC voltage rating. This module includes a fuse and a DPST switch, designed for straight orientation with solder termination. Mountable via through-hole, panel, flanges, or screw, it supports panel thicknesses up to 0.12 inches. Approvals include UL, CSA, and SEMKO.
Qualtek 765-00/001 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Female |
| Height | 55.9mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.12inch |
| Series | 765 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 765-00/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
