Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Current | 10A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 765 |
| Termination | Solder |
| RoHS | Compliant |